
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Highlights & Details
Circular saw blade Handkr. 190/30mm 36WZ/FZ
- Product strengths:XR EXTREME RUNTIME cordless circular saw blades 190x30x1.38 36 WZ/FZ 25° Product strengths:
- Up to 2x longer battery life per battery charge
- No compromises when it comes to performance
- For wood with nails (Nail Tough)
- Thin Kerf (particularly dark cut - less dust, less load on the saw) and unique tooth shape (alternating tooth & flat tooth geometry)
- High-quality carbide
- Expansion slots
- Anti-vibration and noise damping lines
- Optimum tuning with the XR FLEXVOLT DCS575 and DCS576 and thus efficient use of the maximum battery power
- Performance comparison 119% more cuts per battery charge (material plywood 19mm double stack & comparison DT99577 (35m) vs. DT1211 (11m)
Technical specifications
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
190 mm
- Bore Ø
30 mm
- Thickness
1.38 mm
- Circular saw blade size
190 x 30 x 1.38 mm
- Material
Carbide metal
- Material suitability
Wood and nails
- Number of cogs
36
- Tooth form
FT/ATB
- Rotational speed (max.)
7000 U/min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2897235 DEWALT DT99563-QZ DT99563-QZ Circular saw blade 190 x 30 x 1.38 mm Number of cogs: 36 1 pc(s)
Description
Dewalt DT99563-QZ circular saw blade Handkr. 190/30mm 36WZ/FZ
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































