
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Highlights & Details
Circular saw blade static. 216/30mm 24WZ/FZ
- Product strengths:XR EXTREME RUNTIME battery Panel circular saw blade 216x30x2.16 24 WZ/FZ 7° Product strengths:
- Up to 2x longer battery life per battery charge
- No compromises when it comes to performance
- For wood with nails (Nail Tough)
- Thin Kerf (particularly dark cut - less dust, less load on the saw) and unique tooth shape (alternating tooth & flat tooth geometry)
- High-quality carbide
- Expansion slots
- Anti-vibration and noise damping lines
- Optimal tuning to the XR FLEXVOLT DCS777 and thus efficient use of the maximum battery power
- Performance comparison 53% more cuts per battery charge (material of jaw 50mm x 250mm & comparison DT99568 (43m) vs. DT1952 (28m))
Technical specifications
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
21.6 cm
- Bore Ø
30 mm
- Thickness
2.16 mm
- Circular saw blade size
21.6 x 30 x 2.16 mm
- Material
Carbide metal
- Material suitability
Wood and nails
- Number of cogs
24
- Tooth form
FT/ATB
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2897240 DEWALT DT99568-QZ Circular saw blade 21.6 x 30 x 2.16 mm Number of cogs: 24 1 pc(s)
Description
Dewalt DT99568-QZ circular saw blade static. 216/30mm 24WZ/FZ
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































