
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Highlights & Details
Circular saw blade static. 305/30mm 60WZ/FZ
- Product strengths:XR EXTREME RUNTIME battery-operated panel circular saw blade 305x30x2.16 80 WZ/FZ 7°
- Up to 2x longer battery life per battery charge
- No compromises when it comes to performance
- For wood with nails (Nail Tough)
- Thin Kerf (very thin cut - less dust, less load on the saw) and unique tooth shape (alternating teeth - & flat tooth geometry)
- High-quality carbide
- Expansion slots
- Anti-vibration and noise damping lines
- Optimal tuning to the XR FLEXVOLT DHS780 and thus efficient use of the maximum battery power
Technical specifications
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
305 mm
- Bore Ø
30 mm
- Thickness
1.6 mm
- Circular saw blade size
305 x 30 x 1.6 mm
- Material
Carbide metal
- Material suitability
Wood and nails
- Number of cogs
60
- Tooth form
ATB (hollowed)
- Height
50 mm
- Length
250 cm
- Width
150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2897247 DEWALT DT99575-QZ Circular saw blade 305 x 30 x 1.6 mm Number of cogs: 60 1 pc(s)
Description
Dewalt DT99575-QZ circular saw blade static. 305/30mm 60WZ/FZ
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































