• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWH161N-XJ DWH161N-XJ 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT DWH161N-XJ DWH161N-XJ 1 pc(s)

  • Product strengths: Longer running time per battery charge as well as longer service life through brushless motor technology
  • Extremely compact and lightweight battery-operated universal suction with HEPA filter, Ideal for working in confined spaces
  • Optimised for SDS Plus hammer drills and machines for hand-held wood machining
  • Wireless Tool Connect Ready for wireless activation of the suction unit when the coupled machine is switched on (with WTC radio module) or via remote control
  • Suitable for all XR 18 V and XR FLEXVOLT batteries
  • Easy to transport and use with shoulder strap or belt clip
  • Up to 14 minutes running time (when using a 18V / 2Ah battery)
  • Universal seat, also suitable for competition machines

Technical specifications

Weight

0

Factory colour

Yellow

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015067 DEWALT DWH161N-XJ DWH161N-XJ 1 pc(s)

Description

Dewalt DWH161N-XJ battery-universal suction

This text is machine translated.

Features

  • Technical data:Battery technology: All 18 volt and 54 volt Flexvolt XR-batteries of each Ah-class
  • Max. Vacuum: 95 mbar
  • Suction output 9 L/s
  • 0.21 L tank capacity
  • Suction hose length 1 m
  • Suction hose diameter 32 mm
  • Weight (when using one 18V / 2 Ah rechargeable battery) 2.1 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 353.56*

What kind of Power Drill Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)