• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWHT0-83192 Quick grip clamp Nosing length:82 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

One-handed clamp large 150mm 6IN 135kg clamping force

  • Robust and profiled plastic bodyQuick lock – For easy adjustment of clamping on spreadingHeat treated profile railOne-handed operation – for speed and effortless workingRemovable rubberized clamping jaws – for protecting sensitive work surfaces135kg clamping force
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Quick grip clamp

Nosing

82 mm

Weight

1000 g

Content

1 pc(s)

Width

100 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2730015 DEWALT DWHT0-83192 Quick grip clamp Nosing length:82 mm

User & Safety Instructions

User & Safety Instructions 2730015 DEWALT DWHT0-83192 Quick grip clamp Nosing length:82 mm

Description

Scope of delivery

  • 1x single-handed clamp large 150mm 6IN 135kg clamping force

More interesting products

(*All information is plus legal VAT)