• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWHT83839-0 Band clamp Product size (length): 4.5 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Polyamide tape clamp 4.5m 454kg clamping force

  • 3 removable corner guides – For versatile applications such as round, square and uneven work pieces
  • Tear-resistant polyamide tape – for high clamping strength and long durability
  • 4.5m Nylon Tape - also suitable for large-format work pieces
  • Ergonomic Quad-Lobe grip – for optimum grip characteristics and high torque transmission
  • 454kg clamping force – For high force when creating adhesive joints/gluings
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Band clamp

Length

4.5 m

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221817 DEWALT DWHT83839-0 Band clamp Product size (length): 4.5 m

Description

Scope of delivery

  • 1 x nylon tape clamp 4.5m 454kg clamping force

More interesting products

(*All information is plus legal VAT)