• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT Panel saw 216 mm 1600 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 945.00 / piece)
€ 945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

El. Panel saw 216 mm, 1600 Watt

  • 1600 W
  • Cutting depth (max.) (45°/ 90° ): /

Technical specifications

Product type

Panel saw

Saw blade diameter

216 mm

1600 W

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015069 DEWALT Panel saw 216 mm 1600 W

Description

Dewalt DWS771-QS El. Panel saw 216 mm, 1600 Watt

This text is machine translated.

Features

  • Technical data: Power consumption: 1,600 Watt
  • No-load speed 2,600 - 5,200 min-1
  • Mitre settings (left / right): 50°/ 50°
  • Tilt adjustment (left): 48°
  • max. Cutting range at 90°/90°
  • at 90°/45°
  • at 45°/90°
  • at 45°/45° 270 x 60 mm
  • 270 x 48 mm
  • 190 x 60 mm.
  • 190 x 48 mm.
  • Saw blade dimensions 216 x 30 mm
  • Weight: 14.0 kg
  • Triaxial vibration (m/s²): 2.1
  • Uncertainty factor K1 (m/s²): 1.5
  • Sound pressure level LPA (dB(A)): 91
  • Sound power level LWA (dB(A)): 102
  • Uncertainty factor K (dB(A)): 3.0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)