• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Angled light barrier 210628 210628 1 pc(s)

Product type
Angled light barrier
Type
210628
IP rating
IP67
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

Angled light barrier

Type

210628

IP67

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816506 di-soric Angled light barrier 210628 210628 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3816506 di-soric Angled light barrier 210628 210628 1 pc(s)

Description

Angle light barrier Principle of operation: Optical transmission light source: LED Light color: Red Wavelength: 660 nm Leg length: 120 mm, 120 mm Operating voltage: 10 . 30 V DC (Supply class 2) Idle current (max.): 40 mA Switching output: (Push-pull), 100 mA, NO/NC Interface: IO-Link (V1.1, COM2 38.4 kBd, Smart sensor Profile) Housing material: Zinc die-cast (powder-coated) Dimensions L / H / B: 12 x -25 x 12 mm, 150 mm Ambient temperature Operation: 150 . +60 °C Protection type: IP 67 Connection: Plug, M8, 3-pin

This text is machine translated.

Hints

For more information on this 210628, please refer to its datasheet under 'downloadable documents'

What kind of Light Barriers, Photocells & Proximity Switches are you looking for?