Angle light barrier Principle of operation: Optical transmission light source: LED Light color: Infrared wavelength: 880 nm Leg length: 50 mm, 50 mm Operating voltage: 10 . 30 V DC (Supply class 2) Idle current (max.): 30 mA Switching output: (Push-pull), 100 mA, NO/NC Interface: IO-Link (V1.1, COM2 38.4 kBd, Smart sensor Profile) Housing material: Zinc die-cast (powder-coated) Dimensions L / H / B: 10 x -25 x 10 mm, 75 mm Ambient temperature Operation: 75 . +60 °C Protection type: IP 67 Connection: Plug, M8, 3-pin
This text is machine translated.
Hints
For more information on this 210633, please refer to its datasheet under 'downloadable documents'
Description
Angle light barrier Principle of operation: Optical transmission light source: LED Light color: Infrared wavelength: 880 nm Leg length: 50 mm, 50 mm Operating voltage: 10 . 30 V DC (Supply class 2) Idle current (max.): 30 mA Switching output: (Push-pull), 100 mA, NO/NC Interface: IO-Link (V1.1, COM2 38.4 kBd, Smart sensor Profile) Housing material: Zinc die-cast (powder-coated) Dimensions L / H / B: 10 x -25 x 10 mm, 75 mm Ambient temperature Operation: 75 . +60 °C Protection type: IP 67 Connection: Plug, M8, 3-pin
This text is machine translated.
Hints
For more information on this 210633, please refer to its datasheet under 'downloadable documents'
What kind of Light Barriers, Photocells & Proximity Switches are you looking for?