• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dick Nr.388 60388200 Knife

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Rubber knife No. 388; curved blade, 200x30mm

  • Carbon steel
  • Straight back
  • Wooden grip
  • Blade width: 30 mm
  • This text is machine translated.

Technical specifications

Product type

Knife

Material

Carbon steel

Wood

Weight

150 g

Blade length

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384574 Dick Nr.388 60388200 Knife

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)