• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop backpack DICOTA EDGE - Notebook-Rucksack - 39.6 c Suitable for up to: 39,6 cm (15,6") Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop backpack

Suitable for

33,0 cm (13")

39,6 cm (15,6")

Width

28 cm

Height

43 cm

Depth

12.5 cm

Weight

0.6 kg

Material

Polyester

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 28 x 43 x 12.5 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1713145 Dicota Laptop backpack DICOTA EDGE - Notebook-Rucksack - 39.6 c Suitable for up to: 39,6 cm (15,6") Black

User & Safety Instructions

User & Safety Instructions 1713145 Dicota Laptop backpack DICOTA EDGE - Notebook-Rucksack - 39.6 c Suitable for up to: 39,6 cm (15,6") Black

Description

Dicota EDGE. Material: Polyester, color: black, Coloration: one color. Width: 280 mm, Depth: 125 mm, Height: 430 mm

This text is machine translated.