• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop backpack Tasche / Notebook / D31129 / BASE XX B / Suitable for up to: 39,6 cm (15,6") Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Laptop backpack

Suitable for

35,6 cm (14")

39,6 cm (15,6")

Width

30 cm

Height

46 cm

Depth

14 cm

Weight

0.48 kg

Material

Polyester

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 30 x 46 x 14 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1713060 Dicota Laptop backpack Tasche / Notebook / D31129 / BASE XX B / Suitable for up to: 39,6 cm (15,6") Black

Description

Dicota D 31129. Material: polyester, product color: black, maximum screen diameter: 39.6 cm (15.6 inches). Dimensions of the Notebook compartment (wxdxh): 385 x 265 x 40 mm

This text is machine translated.