• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop backpack MOVE Suitable for up to: 39,6 cm (15,6") Grey

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop backpack

Suitable for

39,6 cm (15,6")

Width

30 cm

Height

48 cm

Depth

17 cm

Weight

800 g

Material

Polyester

Factory colour

Grey

Design

Backpack

Dim

(W x H x D) 30 x 48 x 17 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2304412 Dicota Laptop backpack MOVE Suitable for up to: 39,6 cm (15,6") Grey