• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop backpack P20471-05-V2 Suitable for up to: 43,9 cm (17,3") Orange

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota P20471-05-V2 Laptop backpack Suitable for up to: 43,9 cm (17,3")

  • 32 L backpack city orange
  • Recycled Polyethylene terephthalate (rPET), Thermoplastic Polyurethanes (TPU)
  • Unisex
  • Notebook casing tablet compartment 43.9 cm (17.3")
  • Back pocket, front pocket, side pocket accessory, business card
  • Shoulder strap handle(s)
  • Zip-closure Water-proof back ventilation

Technical specifications

  • Maximum screen size: 43.9 cm (17.3")
  • Material: Recycled polyethylene terephthalate (rPET),thermoplastic polyurethanes (TPU)
Product type

Laptop backpack

Suitable for

43,9 cm (17,3")

Width

360 mm

Height

520 mm

Depth

260 mm

Weight

1.6 kg

Material

Polyethylene terephthalate

Thermoplastic polyurethane (TPU)

Factory colour

Orange

Design

Backpack

Dim

(W x H x D) 360 x 520 x 260 mm

Suitable for

43,9 cm (17,3")

Capacity

32 l

UKCA

not relevant

Notebook compartment

yes

Quantity

1

Rain cover

yes

Zipper pocket(s)

yes

Adjustable straps

yes

Expanded volume

38 l

Hip belt

yes

Reflective elements

yes

Notebook compartment dimensions (W x D x H)

420 x 295 x 25 mm

Tablet compartment

yes

Handle(s)

yes

Sternum strap

yes

Shoulder strap

yes

Made with recycled materials

yes

Back ventilation

yes

Waterproof

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413690 Dicota Laptop backpack P20471-05-V2 Suitable for up to: 43,9 cm (17,3") Orange

Description

Safety at work is paramount, with the right equipment you can avoid accidents. The EN ISO 20471:2013 standard guarantees optimum visibility for employees in working clothes. In addition, many work equipment such as replacement clothing, helmet, gloves and personal items can be transported safely and comfortably in the open air for several days.

Dicota's highly visible backpacks offer a reliable solution for the challenging outdoor work environment. All products meet key procurement criteria such as ergonomics, longevity and sustainability. The highest quality and functionality meet sustainable materials made of recycled PET bottles - at the same time protecting employees and the environment. By using fluorescent materials and 3M reflection strips in accordance with EN ISO 20471:2013, the backpacks offer excellent visibility and thus improve safety at work in outdoor areas such as construction sites, forests and rescue operations as well as on the way to work. The outer material is water-repellent according to EN ISO 4920, level 4, the included rain cover also protects with strong rain. The air-flow system in the back area guarantees a pleasant air circulation at rising temperatures. The adjustable hip and chest straps ensure comfortable weight distribution and optimal ergonomics. The backpack is perfectly designed for outdoor use thanks to the generous storage space, it can be extended from 32 to 38 liters and thus provides adequate space for changeable or workwear. These can be stowed away separately from the rest of the content. The laptop is protected maximum with the tested Fit-all-System. There are also pockets for tablet, smartphone, Power bank, torch etc., as well as universally usable zip compartments. The valuables can be securely stored in the back compartment and are thus protected from theft. The visiting card compartment on the back and the Velcro area allow you to personalize the backpack with name or logo patch. The Hi-Vis 32 -38 liter backpack offers Maximum space, comfort and visibility and is Ideal for a demanding working day outdoors. It also improves safety at work and helps to avoid personal accidents.

This text is machine translated.

Features

  • Premium solution for several years use in the outdoor area
  • Highly visible, fluorescent main material, certified according to EN ISO 20471:2013
  • Reflecting 3M strips, certified according to EN ISO 20471:2013
  • Water-repellent properties according to EN ISO 4920, level 4
  • Additional rain cover with 3M reflective strips
  • Sustainable recycling of 23 PET bottles per backpack
  • Velcro area for individual logo and/or name (approx. 260 x 45 mm)
  • Suitable for multi-day use through expandable storage space of 32 to 38 liters
  • Dress compartment for separate storage of work or changeable clothing
  • Optimum wearing comfort through adjustable chest and hip belts and ergonomic padding
  • Air-Flow system for pleasant air circulation