• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop bag Eco Top Traveller BASE Suitable for up to: 35,8 cm (14,1") Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Carrying strap: Luggage wagon belt, removable/adjustable shoulder strap, padded carrying handles
Product type

Laptop bag

Suitable for

35,8 cm (14,1")

Width

38 cm

Height

28 cm

Depth

8 cm

Features

Built-in trolley

Material

Polyester

Weight

750 g

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 38 x 28 x 8 cm

Suitable for

Notebook

Compatible with

Notebook

Keyboard layout

French, AZERTY

Product type description

Tasche

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2358739 Dicota Laptop bag Eco Top Traveller BASE Suitable for up to: 35,8 cm (14,1") Black

Description

DICOTA Eco Top Traveller BASE 33.02-35.81cm 13-14.1in

This text is machine translated.

More interesting products

(*All information is plus legal VAT)