• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop bag Multi ONE 38,1cm - 43,94cm Suitable for up to: 43,9 cm (17,3") Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dicota Multi ONE 38,1cm - 43,94cm Laptop bag

  • Padded notebook compartment
  • Comfortable carrying handle and removable shoulder carrying strap
  • High quality metal components
  • Front pocket with workstation for mobile accessories
  • All-round padding for extra protection
  • Attachment strap ensures that the notebook does not slip

Technical specifications

Product type

Laptop bag

Suitable for

38,1 cm (15")

38,9 cm (15,3")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

40,9 cm (16,1")

41,1 cm (16,2")

41,7 cm (16,4")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

Show more
Width

435 mm

Height

310 mm

Depth

55 mm

Material

Recycled PET

Weight

560 g

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 435 x 310 x 55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3203733 Dicota Laptop bag Multi ONE 38,1cm - 43,94cm Suitable for up to: 43,9 cm (17,3") Black

User & Safety Instructions

User & Safety Instructions 3203733 Dicota Laptop bag Multi ONE 38,1cm - 43,94cm Suitable for up to: 43,9 cm (17,3") Black

Description

With the ONE Clamshell case, your notebook is safely to your destination. The main compartment has a particularly good padding, which protects your equipment completely against impacts and blows.

A strap ensures a secure hold without slipping. The front zipper compartment gives you documents and mobile accessories such as smartphone, business card, pens, etc. always within reach. The adjustable and removable shoulder strap and a hand grip offer pleasant wearing comfort.

This text is machine translated.

Features

  • Protection cover 43.9 cm (17.3") black
  • Polyester, polyethylene terephthalate
  • Brand compatibility: Universal
  • Business card, Mobile phone pocket, Front pocket for pen
  • Shoulder strap
  • Shock-resistant, shock-resistant
  • 560 g
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)