• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop bag Top Traveller ONE 38,1cm 43,94cm Suitable for up to: 43,9 cm (17,3") Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Dicota Top Traveller ONE 38,1cm 43,94cm Laptop bag

  • Protective cover main compartment
  • Generous storage space for documents
  • Insert pocket with fixing straps for notebooks
  • Front pocket with workstation for mobile accessories
  • Comfortable carrying handle and removable shoulder carrying strap

Technical specifications

Product type

Laptop bag

Suitable for

38,1 cm (15")

38,9 cm (15,3")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

40,9 cm (16,1")

41,1 cm (16,2")

41,7 cm (16,4")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

Show more
Width

450 mm

Height

320 mm

Depth

65 mm

Material

Recycled PET

Weight

590 g

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 450 x 320 x 65 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3203739 Dicota Laptop bag Top Traveller ONE 38,1cm 43,94cm Suitable for up to: 43,9 cm (17,3") Black

User & Safety Instructions

User & Safety Instructions 3203739 Dicota Laptop bag Top Traveller ONE 38,1cm 43,94cm Suitable for up to: 43,9 cm (17,3") Black

Description

The ONE Toploader model brings your notebook safely to your destination. No matter whether you are traveling professionally or privately - your electronic device is well protected in the padded plug-in compartment.

A strap ensures a secure hold without slipping. The main compartment also offers storage space for documents and personal objects. In the front pocket with integrated workstation you have mobile accessories like Smartphone, visiting cards, pens, etc. always within reach. The adjustable, removable shoulder strap and the handles offer comfortable wearing comfort.

This text is machine translated.

Features

  • Briefcase 43.9 cm (17.3") black
  • Polyester, polyethylene terephthalate
  • Brand compatibility: Universal
  • Accessories bag, business card, mobile phone case, front pocket for pen
  • Carrying handle(s) Shoulder strap
  • 590 g
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)