• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop sleeve DICOTA Skin FLOW - Notebook-Hülle - 35.8 Suitable for up to: 35,8 cm (14,1") Anthracite, Blue

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop sleeve

Design

Sleeve

Suitable for

35,8 cm (14,1")

Width

360 mm

Height

270 mm

Depth

20 mm

Factory colour

Anthracite

Blue

Material

Neoprene

Weight

0.24 kg

Dim

(W x H x D) 360 x 270 x 20 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2226918 Dicota Laptop sleeve DICOTA Skin FLOW - Notebook-Hülle - 35.8 Suitable for up to: 35,8 cm (14,1") Anthracite, Blue

Description

Flexible, robust and strong: THE covers of THE FLOW-Family have been designed to fit perfectly with your Notebook - like a second skin.

Your device is perfectly protected on your way to the office or to the university. The outside of the case is made of robust, elastic neoprene. The colored, soft Nylex lining protects your device perfectly against scratches, small damages and dust. The lightweight FLOW cases are available in three different colors and two sizes: One for notebooks up to 14.1-inch and one for notebooks up to 15.6-inch.

This text is machine translated.

What kind of Laptop Protective Covers are you looking for?