• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop sleeve DICOTA Skin URBAN - Notebook-Hülle - 30. Suitable for up to: 30,5 cm (12") Grey

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop sleeve

Design

Sleeve

Suitable for

30,5 cm (12")

Width

310 mm

Height

220 mm

Depth

20 mm

Factory colour

Grey

Material

Neoprene

Weight

0.17 kg

Dim

(W x H x D) 310 x 220 x 20 mm

Compatible with

Notebook

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2226922 Dicota Laptop sleeve DICOTA Skin URBAN - Notebook-Hülle - 30. Suitable for up to: 30,5 cm (12") Grey

User & Safety Instructions

User & Safety Instructions 2226922 Dicota Laptop sleeve DICOTA Skin URBAN - Notebook-Hülle - 30. Suitable for up to: 30,5 cm (12") Grey

Description

Elegant and minimalist: The high-quality design of the URBAN case perfectly matches the shape of your MacBook. The case has a soft faux fur lining that protects it from damage and dust.

The compact cover consists of elastic neoprene. Its durable design makes it lightweight and durable. The URBAN case is available in two different colors and for three MacBook sizes: 12-inch, 13-inch and 15-inch.

This text is machine translated.

What kind of Laptop Protective Covers are you looking for?