• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus 2 ports KVM matrix switcher HDMI Remote control 3840 x 2160 Pixel

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Digitus KVM matrix switcher

  • KVM switch with Dual HDMI™ support for 2 monitors per PC
  • Two HDMI™ inputs and outputs per system – Ideal for Dual-view workstations
  • USB 3.0 Hub with 3x USB A + 1x USB-C for peripherals (up to 5 Gbps)
  • 3.5-mm audio output for stereo sound
  • Simple switching by device switch or remote control with magnetic base
  • Supports 4K@60Hz, HDR, HDCP 2.2/1.4, 3D, DTS, Dolby Digital and much more
  • Plug & Play – no additional software required
  • Power supply via USB or optionally via 5V/2A power supply

Technical specifications

  • Inputs :2x HDMI™ (for two devices), 2x USB-C 3.0 (data/control)
  • Outputs :2x HDMI™ (single display), 3x USB-A 3.0 (up to 5 Gbps), 1x USB-C 3.0 (up to 5 Gbps), 1x 3.5 mm audio
  • Control :switching by button on device or via remote control (1.5 m, magnetic)
  • Video resolution : Up to 4K@60Hz (YUV 4:4:4), HDR support, 3D compatible
  • Audio : Stereo (3.5 mm), DTS, Dolby Digital, TrueHD
  • Video bandwidth : Up to 6.0 Gbps per channel / 18 Gbps total
  • Supported formats: LPCM, DTS, Dolby Digital, HDCP 1.4 / 2.2
  • Case material:Aluminium housing for stability and cooling
  • Dimension (L x W x H) :135 x 60 x 30 mm
  • Weight 227 g
  • Power supply : Via USB-C (5V DC), optionally 5V/2A power supply recommended for high power USB devices
Product type

KVM matrix switcher

No. of switchable PCs

2

Video via

HDMI

Video resolution

3840 x 2160 Pixel

Controller

Remote control

Audio headphones

Yes

Audio microphone

Yes

Ethernet ports

0

Stackable

No

Rack mount option

No

Switch function

Key

Remote control

Distributor/switch features

additional USB-C® port

Ultra HD compatibility

+ audio ports

3D playback mode

Steel casing

Aluminium casing

Power supply (LOV)

via USB

via PSU (optional)

Factory colour

Black

Weight

0.58

Port

2 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776382 Digitus 2 ports KVM matrix switcher HDMI Remote control 3840 x 2160 Pixel

Description

Digitus USB-C 3.0 Dual HDMI KVM switch, 2-port, 4K60HZ, core line Two computers, two monitors – complete control over a single keyboard/mouse combination and pin-sharp 4K image quality. The Digitus® USB-C 3.0 Dual HDMI KVM switch from the core line enables simultaneous control of two HDMI™ enabled computers with Dual display output – Ideal for workstations with two monitors. You can easily switch between the systems using the push-button or the included wired remote control. In addition to support for up to 4K@60Hz (YUV 4:4:4), HDR and HDCP, the switch also offers extended connection possibilities for USB peripherals. Three USB-A 3.0 ports and one USB-C 3.0 port allow shared usage of storage devices, printers or input devices with data rates of up to 5 Gbit/s. Note: When using external hard drives or SSDs with higher power consumption, it is recommended to use an additional 5V/2A power supply (not included). An integrated 3.5-mm audio output delivers clear stereo sound. Power is supplied via USB-C; for devices with higher power requirements, an optional connection is available for an external power supply.


This text is machine translated.

Scope of delivery

  • 1 x USB-C 3.0 Dual HDMI™ KVM switch, 2-port
  • 2x USB A-to-USB-C 3.0 data cable (1.5 m)
  • 1x USB A-to-USB C power cable (1 m)
  • 1x remote control with magnetic base (1.5 m)
  • 1x quick start guide

More interesting products

(*All information is plus legal VAT)