• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus 973555 RJ45 Network cable, patch cable CAT 5e SF/UTP 20.00 m Yellow 1 pc(s)

Product type
Network cable, patch cable
Specification
CAT 5e
Shielding
SF/UTP
Connection type
RJ45
Cable length
20.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Patch Cable SF/UTP, CAT. 5e

  • SF / UTP (foil and braid shielding))
  • 4 x 2 x AWG 26/7
  • Assignment 01:01 as per TIA / EIA 568B
  • For e.g. Computer hub, switch or router
  • Each cable individually tested
  • CAT. 5pcs-certified (up to 100 MBit network
  • Double sided RJ45 plug

Technical specifications

Product type

Network cable, patch cable

CAT 5e

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

20.00 m

Factory colour

Yellow

Connector version

straight

26/7

Cable use

Networks

Version

Cable

Cable design

Round

CCA

Halogen-free

No

Type

Straight plug

Design type

SF/UTP

Documents & Downloads

Datasheet

Datasheet 973555 Digitus 973555 RJ45 Network cable, patch cable CAT 5e SF/UTP 20.00 m Yellow 1 pc(s)

Description

Double shielded network cable for increased requirements. Even suitable for parallel transfer together with the power cable, since the shielding prevents influences of noise However, professionally processed and without inferior aluminium additions.

Features

  • SF/UTP (foil & braided shield)
  • Assignment 1:1 according to TIA/EIA 568B
  • 4 x 2 x AWG 26/7
  • Each cable individually tested
  • Double-ended RJ45 plug
  • Extra braid shielding
  • 100% copper.

Hints

The term SF/UTP conforms to the old SFTP standard.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.