• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus AK-340406-001-W DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] White 15.00 cm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DisplayPort Adapter Cable

  • Ensures a lower burden of the interface.

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

DVI

No. of A connectors

1 x

Type A

Mini DisplayPort plug

No. of B connections

1 x

Type B

DVI socket 29-pin

Cable length

15.00 cm

Factory colour

White

Video resolution

1920 x 1080 Pixel

Connector version

straight

32

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.1

Copper

Cable design

Round

Cable version

DVI-I Dual Link

Signal flow direction

Unidirectional (uni)

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 678246 Digitus AK-340406-001-W DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] White 15.00 cm

Description

This digital HD cable suits ideal to connect a MacBook®, MacBook Air®, MacBook Pro®, iMac®, Mac mini® and Mac Pro® to a DVI monitor, beamer, LCD/TFT Monitor, LED or plasma TV with a DVI cable, for example.

· Support 1080p with 60Hz

Features

  • Hood: cast
  • AWG: 32
  • Material: CU wires
  • Contact surface: nickel-plated