• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus AK-340401-001-S DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black 15.00 cm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1513 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DisplayPort Adapter Cable

  • Ensures a lower burden of the interface.

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

DVI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

DVI socket 29-pin

Cable length

15.00 cm

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Connector version

straight

28

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

Full HD 1080p @ 60 Hz

DisplayPort version

DisplayPort 1.1

Copper

Cable design

Round

Cable version

DVI-I Single Link

Signal flow direction

Unidirectional (uni)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678242 Digitus AK-340401-001-S DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black 15.00 cm

Information

Information 678242 Digitus AK-340401-001-S DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black 15.00 cm

Description

This digital HD cable suits for example ideal to connect a notebook or computer with DP interface to a DVI monitor, beamer, LCD/TFT monitor with a DVI cable.

· Support 1080p with 60Hz

Features

  • Hood: cast
  • AWG: 28
  • Material: CU wires
  • Contact surface: nickel-plated
  • Locking: Snap-on mounting

More interesting products

(*All information is plus legal VAT)