• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Current Cable [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 1.20 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power Cord extension

  • Corresponds to the European guidelines

Technical specifications

Product type

Current Cable

Connection type

IEC devices

No. of A connectors

1 x

Type A

IEC C14 plug (cooling devices)

No. of B connections

1 x

Type B

IEC C13 socket (cooling devices)

Cable length

1.20 m

Factory colour

Black

Shielding

none

Connector version

straight

Cable use

Current

Version

Cable

Copper

Cable design

Round

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678287 Digitus Current Cable [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 1.20 m Black

Description

This power cord is used to connect the power supply unit of the PC with the Monitor whereby one power socket less needs to be used. Additional you can use this cable for extension.

Features

  • UL-certified: no UL
  • Current carrying capacity: 250 V/10 A
  • Hood: cast
  • Shielding: unshielded
  • Wire cross-section 0.75 mm2
  • Material: CU wires
  • Contact surface: nickel-plated
  • Packing: polybag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)