• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-70772 Corded receiver

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

686 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus USB telephone handset

  • Plug & Play
  • Power supply via USB
  • No soundcard required
  • 'Certified USB Logo' shows white text on a blue background with the word 'CERTIFIED' and the USB symbol.

Technical specifications

Product type

Corded receiver

Factory colour

Black

Cable length

1.9 m

Version

Cable

Type A

USB

Type B

USB

Cable use

USB

Connection type

USB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 922956 Digitus DA-70772 Corded receiver

Description

The Digitus USB telephone handset allows you to make VoIP calls via your PC just as you would via the normal landline but without using a headset and microphone.

Features

  • Can be used as a microphone/speaker for all PC-based software phones such as Skype, MSN, ICQ, etc.

More interesting products

(*All information is plus legal VAT)