• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auerswald TSA-a/b Door intercom adapter

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Auerswald TSA-a/b intercom adapter

  • Power supply via bell transformer
  • Separate volume settings for both free way, impedance can be set
  • Built in power amplifier for intercom set without amplifier

Technical specifications

Product type

Door intercom adapter

Dim

(W x H x D) 142 x 81 x 27 mm

Factory colour

Grey

Width

142 mm

Height

81 mm

Depth

27 mm

Connection type

Telephone

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1497127 Auerswald TSA-a/b Door intercom adapter

Datasheet 1497127 Auerswald TSA-a/b Door intercom adapter

Datasheet 1497127 Auerswald TSA-a/b Door intercom adapter

Datasheet 1497127 Auerswald TSA-a/b Door intercom adapter

User & Safety Instructions

User & Safety Instructions 1497127 Auerswald TSA-a/b Door intercom adapter

Description

Adapter for connecting 4-wire or FTZ-INTERCOMS to a a/b-Port of ICT systems.

The conversion of the telephony to IP, often the purchase of a new telephone system. These modern ICT systems are state of the art and offers plenty of modern features, but a connection for the existing turstationen will be in vain.

For this reason, the auerswald the solution:
With the intercom adapter TSA-a/b can be intercoms with an older 4-wire interface or with a 2-wire connection to FTZ 123 D 12-0, which may be made of structural reasons, do not simply exchanged, on the analog port of a modern, VoIP-enabled telephone system can be connected.

The existing door station, for example Siedle, Ritto, Grothe, Telecom or auerswald can remain. The TSA-a/b was not only for auerswald ICT systems, it is suitable for operation on all standard telephone systems with analogue subscribers ports.

This text is machine translated.

Features

  • Simple connection of older (existing) Door-to an analogue subscriber port of a modern telephone system
  • Implementation of 2-wire interface (according to FTZ 123 D 12-0) and 4-wire interface on a/b
  • Additional switching possibilities for example: Second bell or lighting by optional Auerswald a/b switching modules
  • Supply Connection: bell transformer, 8-12 V AC or 12-40 V DC, max. 0.5 A
  • System connection: a/b port of a telephone system
  • Turfreisprechanschluss: 4-wire system or interface to FTZ 123 D 12-0 (e.g. by Siedle, Ritto, Grothe, telecom, auerswald), power supply 9/12 V DC, 200 mA (switchable)

Scope of delivery

  • Intercom adapter
  • User manual

More interesting products

(*All information is plus legal VAT)