• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auerswald a/b Audiobox Door intercom adapter

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Auerswald a/b Audiobox

  • Adapter for announcements via telephone system
  • Ideal for waiting rooms, supermarkets, and shopping malls, for example

Technical specifications

Product type

Door intercom adapter

Dim

(W x H x D) 100 x 50 x 150 mm

Factory colour

Blue

Width

100 mm

Height

50 mm

Depth

150 mm

Connection type

Telephone

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 989960 Auerswald a/b Audiobox Door intercom adapter

Information

Information 989960 Auerswald a/b Audiobox Door intercom adapter

Conformity certificate

Conformity certificate 989960 Auerswald a/b Audiobox Door intercom adapter

Description

The a/b Audiobox can be used to couple PA systems to almost any telephone system quickly and easily. The box is simply connected between an analogue telephone system extension and the amplifier input of, for example, a PA system. If the a/b Audiobox is then called, it automatically accepts the call and establishes a connection to the linked PA system.
The integrated switching relay can be used to select the loudspeaker zone of the PA system. If desired, the announcement can be preceded by an acoustic signal.

Features

  • Preceding acoustic signal option
  • Simple connection of almost any telephone system to public address systems (for instance, ELAs)
  • Operation and power supply via analogue extension port of telephone systems by Auerswald and other manufacturers
  • Function programming via telephone (DTMF)
  • Switch contact for switching PA system loudspeaker zone
  • Additional switching possibilities with optional a/b switching modules
  • LED status indicator

Scope of delivery

  • A/b audio box
  • Connection cable RJ-11/RJ-11 (approx. 3 m long)
  • TAE-F/RJ-11 ADAPTER
  • Commissioning and quick operating instructions
  • Mounting material (screws and wall plugs)

System requirements

  • The a/b Audiobox is suitable for amplifiers and PA systems with NF input (300 mVeff/600 Ohm).

More interesting products

(*All information is plus legal VAT)