• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auerswald COMfortel Xtension 300 schwarz Expansion

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

COMfortel Xtension 300

  • 30 keys and 60 LEDs for 60 functions and destination dialing can be programd
  • All LEDs´s multi-colored

Technical specifications

Product type

Expansion

Dim

(W x H x D) 150 x 50 x 150 mm

Factory colour

Black

Width

150 mm

Height

50 mm

Depth

150 mm

Weight

500 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 989952 Auerswald COMfortel Xtension 300 schwarz Expansion

User & Safety Instructions

User & Safety Instructions 989952 Auerswald COMfortel Xtension 300 schwarz Expansion

Conformity certificate

Conformity certificate 989952 Auerswald COMfortel Xtension 300 schwarz Expansion

Description

The 15 freely programmable buttons on the base unit are not enough for you? Do you need additional function keys to be able to use SIP or plant functions directly with a simple push of a button? Then simply expand your COMfortel 2600 or COMfortel 3500 with up to 3 COMfortel Xtension300 button extension modules. In the maximum configuration, up to 210 function keys are available for you, with which you can carry out destination dialing or functions very easily and clearly. 

This text is machine translated.

Features

  • Stable mechanical coupling with special connectors
  • Can be expanded to a maximum of 3 installation modules
  • 30 keys each with 2 levels and multi-colored LEDs for 60 (systems)-functions and programmable target selection
  • Second function level can be accessed either by double-clicking or by common shift key
  • Convenient configuration and creation of key labels via the web server of the telephone

Scope of delivery

  • Comfortel Xtension 300 basic unit
  • Connection cable RJ-11/RJ-10 (approx. 16 cm long)
  • Connector including 2 fixing screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)