• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect SAR1 AP N/A

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

BTR SAR 1 AP Current Start-Up Relay

  • Remote switching via call signal
  • Wall mounting
  • Does not need a separate power supply

Technical specifications

Product type

Power-on relay

Dim

(W x H x D) 65 x 80 x 27 mm

Factory colour

Oyster white

Width

65 mm

Height

80 mm

Depth

27 mm

Switching capacity

2000 VA AC 240 W at <30 V/DC 50 W at >30 V/DC

Switching voltage

max. 250 V /AC

Switching current

max. 8 A (6 A continuous)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 930508 Metz Connect SAR1 AP N/A

User & Safety Instructions 930508 Metz Connect SAR1 AP N/A

Description

The SAR switches an external signal generator (e.g. bell, horn or lamp) through a contact with its own or separate power supply when a control voltage is applied (e.g. incoming call voltage of a telecommunications connection line). With the in-built switch the external signalling can be switched on or off. The SAR 1 is connected to a telecommunications line and is controlled by the call voltage. The switching takes place via the terminals Lb and W of the TAE-connection socket or alternatively also at the terminals La and Lb (parallel switching) of the connection line. The SAR 1 responds only to the call voltage and not to the dial tone (IWV).

Features

  • Surface-mounted design
  • In-built switch for switching on and off the external signalling
  • Connection at telecommunications connection line or direct-voltage signal source

More interesting products

(*All information is plus legal VAT)