• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DIGITUS - All-in-One USV, 800VA/480W, LED UPS system 800 VA

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus DIGITUS - All-in-One USV, 800VA/480W, LED UPS system 800 VA

  • Microprocessor-controlled control unit guarantees high reliability
  • Line-Interactive with AVR Boost and Buck - automatic voltage regulation
  • Space-saving: Also suitable for wall mounting

Technical specifications

  • 4 x earthing contact socket outlets for connecting your devices
  • 3 x IEC C13 socket for connecting monitors, for example
  • 1 x USB type A socket for charging mobile devices with 5 V / 2 A max.
  • 1 x USB type B socket for software communication
  • 1 x RJ45 input / output as surge protection for your Internet access + software communication
  • LED display for the following functions: Supply via mains voltage / supply via battery voltage / error message
  • Acoustic error message for the following events: Power failure (10 sec.) / low battery (1 sec.) / overload (0.5 sec.) / error (continuous tone)
  • Protection functions: Discharge / overload / overload
  • Switching time in case of power failure: 2 - 6 ms
  • Automatic restart while the voltage is restored
  • Software for controlling and monitoring the connected devices / UPS functions
  • Capacity 800 VA / 480 W.
  • Input voltage 220 - 240 VAC
  • Input voltage tolerance 162 - 290 VAC
  • Output voltage Voltage regulation: +/- 10 %
  • Frequency range 50 to 60 Hz ( +/- 10 % )
  • Waveform: Simulated sine wave
  • Battery type 12 V / 9 Ah 1x
  • Charging time: 6 - 8 hours ( 0 - 90 % charge )
  • Noise level: Less than 40 dB
  • USB charging socket type A: 5 V / 2 A max.
  • Operating temperature: -0 to + 40 °C
  • Operating humidity: 0 - 90 % ( non-condensing )
  • Dimensions (H x W x D) 9 x 20.2 x 28.5 cm
  • Weight: 5.2 kg
Product type

UPS system

Nominal power

800 VA

No. of outputs

10 x

with surge protection

10

of which battery-buffered

7

Output

IEC C13 socket

Mains socket

Features

Alarm

USB port

Network port

Bridging time normal load

3 min

Bridging time, max load

20 s

Surge protection for

Networks (RJ45)

Mains outlets

Phone/fax (RJ11)

Type

DIGITUS - All-in-One USV, 800VA/480W, LED

Width

202 mm

Height

90 mm

Depth

285 mm

Weight

5200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162633 Digitus DIGITUS - All-in-One USV, 800VA/480W, LED UPS system 800 VA

Description

The Line-Interactive UPS models offer protection against power failure, overvoltage damage, data loss and much more. The Line-Interactive series is characterized by user-friendly handling, a high level of performance and security by the integrated microprocessor control unit. Protect yourself from data loss and damage to your devices in the home and office. Protect your devices by AVR function, which automatically always provides the correct voltage and prevents over and under voltage. Further safety features like overload / discharge and overload protection as well as cold start function and energy saving function round off this UPS series. Data loss and damage are a thing of the past with this UPS system.

This text is machine translated.

Features

  • Built-in charger for mobile devices (USB)
  • Auto-restart: Automatic switch-off function after discharging the battery, automatic switch-on as soon as the mains connection is supplied again
  • Auto-charging: Automatic charging function when switched off

Scope of delivery

  • 1 x All-in-One UPS, 800 VA / 480 W.
  • 1 x mains plug
  • 1x user manual

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)