• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 10.00 m Black AK-340100-100-S 4K UHD DisplayPort cable

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DisplayPort Connection Cable

  • Ideal for CAD/CAM, GIS, 3D modeling, real time simulation, and more.
  • Supported Video format: 1080p @24 Hz, 1080p @30 or 60Hz; 3D Supported Audio format: DVD-Audio, SACD, Dolby Digital Plus, TrueHD and dts-HD

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 1.1

Connector version

straight

Resolutions (max.)

Full HD 1080p @ 60 Hz

Video resolution

3840 x 2160 Pixel

Transfer rate (max.)

10.8 GBit/s

Cable length

10.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

32

Shielding

Braid shielding/shielding film

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 678223 Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 10.00 m Black AK-340100-100-S 4K UHD DisplayPort cable

User & Safety Instructions

User & Safety Instructions 678223 Digitus DisplayPort Cable DisplayPort plug, DisplayPort plug 10.00 m Black AK-340100-100-S 4K UHD DisplayPort cable

Description

This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.

· Support 1080p with 30Hz
· Max. supported Video Resolution: 1920 x 1080 p

Features

  • Display port standard: DisplayPort 1.1a
  • Hood: cast
  • Shielding: double shielded
  • AWG: 32
  • Material: CU wires
  • Contact surface: nickel-plated
  • Locking: Snap-on mounting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)