
Highlights & Details
DIGITUS Professional CAT 5e U-UTP patch cable AWG 26/7, twisted pair, 2 m long, gray
- Excellent Power and connection quality for your network.
- With hoods with bend protection, strain relief and locking lever protection.
Technical specifications
- Product type
Patch cable
CAT 5e
U/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
2.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
twisted pairs
26/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
100 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
- Halogen-free
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1545665 Digitus DK-1511-020 RJ45 Patch cable CAT 5e U/UTP 2.00 m Grey twisted pairs 1 pc(s)
Datasheet 1545665 Digitus DK-1511-020 RJ45 Patch cable CAT 5e U/UTP 2.00 m Grey twisted pairs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1545665 Digitus DK-1511-020 RJ45 Patch cable CAT 5e U/UTP 2.00 m Grey twisted pairs 1 pc(s)
Conformity certificate
Conformity certificate 1545665 Digitus DK-1511-020 RJ45 Patch cable CAT 5e U/UTP 2.00 m Grey twisted pairs 1 pc(s)
Certificate
Certificate 1545665 Digitus DK-1511-020 RJ45 Patch cable CAT 5e U/UTP 2.00 m Grey twisted pairs 1 pc(s)
Description
This text is machine translated.
Features
- Hoods with bend protection, strain relief and locking lever protection
- Long term on the hoods
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks T adapter CAT 5e [2x RJ45 socket - 1x RJ45 plug] 15.00 cm Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650572_LB_00_FB/renkforce-rj45-networks-t-adapter-cat-5e-2x-rj45-socket-1x-rj45-plug-15-00-cm-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

