
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
Patch Cable Cat 5 U/UTP
- Cast hoods with bend protection and Strain relief
- AWG 26/7
Technical specifications
- Product type
Patch cable
CAT 5e
U/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
5.00 m
- Factory colour
Blue
- Connector version
straight
- Cable features
Unshielded
26/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
No
- Type
Straight plug
- Design type
U/UTP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 971643 Digitus DK-1511-050/B RJ45 Patch cable CAT 5e U/UTP 5.00 m Blue Unshielded 1 pc(s)
User & Safety Instructions
User & Safety Instructions 971643 Digitus DK-1511-050/B RJ45 Patch cable CAT 5e U/UTP 5.00 m Blue Unshielded 1 pc(s)
Conformity certificate
Conformity certificate 971643 Digitus DK-1511-050/B RJ45 Patch cable CAT 5e U/UTP 5.00 m Blue Unshielded 1 pc(s)
Description
Cheap alternative to shielded network cable. However, professionally processed and without inferior aluminium additions.
Features
- Unshielded CAT 5psc Patch cords
- Length marking on the hoods
- Cast hoods with bend protection and Strain relief
- 1:1 assignment
- 4 x 2 x AWG 26/7
- Twisted pair
- 3P CAT 5e certified.
Hints
The term U / UTP conforms to the old standard UTP
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RJ45 Networks T adapter CAT 5e [2x RJ45 socket - 1x RJ45 plug] 15.00 cm Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1650572_LB_00_FB/renkforce-rj45-networks-t-adapter-cat-5e-2x-rj45-socket-1x-rj45-plug-15-00-cm-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

