• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1511-070 RJ45 Patch cable CAT 5e U/UTP 7.00 m Grey twisted pairs 1 pc(s)

1/4
Product type
Patch cable
Specification
CAT 5e
Shielding
U/UTP
Connection type
RJ45
Cable length
7.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Patch Cable Cat 5 U/UTP

  • Excellent Power and connection quality for your network.
  • With hoods with bend protection and strain relief.

Technical specifications

Product type

Patch cable

CAT 5e

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

7.00 m

Factory colour

Grey

Connector version

straight

Cable features

twisted pairs

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

No

Type

Straight plug

Design type

U/UTP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1545829 Digitus DK-1511-070 RJ45 Patch cable CAT 5e U/UTP 7.00 m Grey twisted pairs 1 pc(s)

Conformity certificate

Conformity certificate 1545829 Digitus DK-1511-070 RJ45 Patch cable CAT 5e U/UTP 7.00 m Grey twisted pairs 1 pc(s)

Certificate

Certificate 1545829 Digitus DK-1511-070 RJ45 Patch cable CAT 5e U/UTP 7.00 m Grey twisted pairs 1 pc(s)

Description

Cheap alternative to shielded network cable. However, professionally processed and without inferior aluminium additions.

Features

  • Unshielded CAT 5psc Patch cords
  • Length marking on the hoods
  • Cast hoods with bend protection and Strain relief
  • 1:1 assignment
  • 4 x 2 x AWG 26/7
  • Twisted pair
  • 3P CAT 5e certified.

Hints

The term U / UTP conforms to the old standard UTP

Accessories

(*All information is plus legal VAT)