• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1644-0025/G RJ45 Network cable, patch cable CAT 6 S/FTP 0.25 m Green Flame-retardant, incl. detent 1 pc(s)

Product type
Network cable, patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
0.25 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIGITUS® CAT 6 S-FTP patch cable

  • Best performance and link quality for your network.

Technical specifications

Product type

Network cable, patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Green

Connector version

straight

Cable features

Flame-retardant

incl. detent

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

Type

Straight plug

Design type

S/FTP

Documents & Downloads

Datasheet

Datasheet 992584 Digitus DK-1644-0025/G RJ45 Network cable, patch cable CAT 6 S/FTP 0.25 m Green Flame-retardant, incl. detent 1 pc(s)

Conformity certificate

Conformity certificate 992584 Digitus DK-1644-0025/G RJ45 Network cable, patch cable CAT 6 S/FTP 0.25 m Green Flame-retardant, incl. detent 1 pc(s)

Certificate

Certificate 992584 Digitus DK-1644-0025/G RJ45 Network cable, patch cable CAT 6 S/FTP 0.25 m Green Flame-retardant, incl. detent 1 pc(s)

Description

The new DIGITUS® Patch Cable series is back with a reworked plug on the market. The bend protection sleeve with latch protection prevents snagging the cable and also protects the latching lever before break. The connector can be different in color depending on the category: A blue plug for CAT5e, a red plug for CAT6 and a yellow plug for CAT6A. We also offer a variety of different colors and lengths to meet all demands. For more information, please see our Patch Cable brochure!

· 2x RJ45 connectors
· Plugs with new design
· Boots with kink protections and strain reliefs
· Spot length on boot
· Conductor: Cu

Hints

The term S / FTP corresponds to the old standard PiMF

Accessories

(*All information is plus legal VAT)