• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1644-010/B RJ45 Patch cable CAT 6 S/FTP 1.00 m Blue Halogen-free, twisted pairs, incl. detent, Flame-retardan

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
1.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 3.29
-24 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Patch cable S/FTP, CAT 6

  • 100% copper
  • S/FTP (pairs in metal foil & braided shield)
  • 4 x 2 x AWG 26/7
  • Assignment 1:1, complies with TIA/EIA 568B
  • For connecting, e.g., a computer to hub, switch or router
  • Every cable individually tested
  • CAT 6e-Certified (Up to 1000 MBit-Network)
  • Double-ended RJ45 plug
  • Highest shielding characteristics

Our service for you

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.00 m

Factory colour

Blue

Connector version

straight

Cable features

Halogen-free

twisted pairs

incl. detent

Flame-retardant

27/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

Yes

Type

Straight plug

Design type

S/FTP

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1545786 Digitus DK-1644-010/B RJ45 Patch cable CAT 6 S/FTP 1.00 m Blue Halogen-free, twisted pairs, incl. detent, Flame-retardan

User & Safety Instructions

User & Safety Instructions 1545786 Digitus DK-1644-010/B RJ45 Patch cable CAT 6 S/FTP 1.00 m Blue Halogen-free, twisted pairs, incl. detent, Flame-retardan

Conformity certificate

Conformity certificate 1545786 Digitus DK-1644-010/B RJ45 Patch cable CAT 6 S/FTP 1.00 m Blue Halogen-free, twisted pairs, incl. detent, Flame-retardan

Certificate

Certificate 1545786 Digitus DK-1644-010/B RJ45 Patch cable CAT 6 S/FTP 1.00 m Blue Halogen-free, twisted pairs, incl. detent, Flame-retardan

Description

High quality multiple shielded network cable for Gigabit cabling. The complex shielding prevents interference by parallel routed cables.

Features

  • Hoods with bend protection, strain relief and locking lever protection
  • Long term on the hoods

Hints

The term S / FTP corresponds to the old standard PiMF

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.57€ 15.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)