
Highlights & Details
Patch cable S/FTP, CAT 6
- 100% copper
- S/FTP (pairs in metal foil & braided shield)
- 4 x 2 x AWG 26/7
- Assignment 1:1, complies with TIA/EIA 568B
- For connecting, e.g., a computer to hub, switch or router
- Every cable individually tested
- CAT 6e-Certified (Up to 1000 MBit-Network)
- Double-ended RJ45 plug
- Highest shielding characteristics
Technical specifications
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
7.00 m
- Factory colour
Red
- Connector version
straight
- Cable features
Halogen-free
twisted pairs
incl. detent
Flame-retardant
27/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
Yes
- Type
Straight plug
- Design type
S/FTP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1545740 Digitus DK-1644-070/R RJ45 Patch cable CAT 6 S/FTP 7.00 m Red Halogen-free, twisted pairs, incl. detent, Flame-retardant
Conformity certificate
Conformity certificate 1545740 Digitus DK-1644-070/R RJ45 Patch cable CAT 6 S/FTP 7.00 m Red Halogen-free, twisted pairs, incl. detent, Flame-retardant
Certificate
Certificate 1545740 Digitus DK-1644-070/R RJ45 Patch cable CAT 6 S/FTP 7.00 m Red Halogen-free, twisted pairs, incl. detent, Flame-retardant
Description
High quality multiple shielded network cable for Gigabit cabling. The complex shielding prevents interference by parallel routed cables.
Features
- Hoods with bend protection, strain relief and locking lever protection
- Long term on the hoods
Hints
The term S / FTP corresponds to the old standard PiMF
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)