• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1644-A-050 RJ45 Patch cable CAT 6A S/FTP 5.00 m Grey Halogen-free, twisted pairs, incl. detent, Flame-retarda

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
5.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIGITUS® CAT 6A S-FTP patch cable

  • Best performance and link quality for your network.

Our service for you

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Grey

Connector version

straight

Cable features

Halogen-free

twisted pairs

incl. detent

Flame-retardant

26

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1461388 Digitus DK-1644-A-050 RJ45 Patch cable CAT 6A S/FTP 5.00 m Grey Halogen-free, twisted pairs, incl. detent, Flame-retarda

User & Safety Instructions

User & Safety Instructions 1461388 Digitus DK-1644-A-050 RJ45 Patch cable CAT 6A S/FTP 5.00 m Grey Halogen-free, twisted pairs, incl. detent, Flame-retarda

Certificate

Certificate 1461388 Digitus DK-1644-A-050 RJ45 Patch cable CAT 6A S/FTP 5.00 m Grey Halogen-free, twisted pairs, incl. detent, Flame-retarda

Description

The new DIGITUS® Patch Cable series is back with a reworked plug on the market. The bend protection sleeve with latch protection prevents snagging the cable and also protects the latching lever before break. The connector can be different in color depending on the category: A blue plug for CAT5e, a red plug for CAT6 and a yellow plug for CAT6A. We also offer a variety of different colors and lengths to meet all demands. For more information, please see our Patch Cable brochure!

· 2x RJ45 connectors
· Shielded
· Boots with kink protections and strain reliefs
· Spot length on boot
· Conductor: Cu

Features

  • Hoods with bend protection and strain relief
  • Long term on the hoods

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)