• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1644-A-PUR-005 RJ45 Patch cable CAT 6A S/FTP 0.50 m Green Metal foil shield, Common shield, Shielded, Halogen

1/7
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
0.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cat 6A S-FTP Patch cable, Cu, PUR, AWG 26/7, length 0.5 m, color green

  • With PUR outer sheath (polyurethane) for oil and UV resistance
  • Molded sleeve with bend protection, strain relief and locking mechanism
  • Inner conductor: Copper (Cu)
  • PoE+ compatible

Technical specifications

  • Category: 6
  • Length: 0.5 m
  • Connector type terminal 1:RJ45 8(8)
  • Connector type track 2: RJ45 8(8)
  • Coat color: Green
  • Kink protection sleeve: Molded
  • Locking mechanism: Yes
  • Color of the bend relief: Green
  • Flame-resistant design: Yes
  • Halogen-free: Yes
  • Oil resistant according to EN 60811-404: Yes
  • Cable construction: 4x2
  • AWG cross-section 26
  • Pin assignment: 1:1
  • NVP value: 63%
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Green

Connector version

straight

Cable features

Metal foil shield

Common shield

Shielded

Halogen-free

Simplex

double shielding

twisted pairs

PUR coating

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1934500 Digitus DK-1644-A-PUR-005 RJ45 Patch cable CAT 6A S/FTP 0.50 m Green Metal foil shield, Common shield, Shielded, Halogen

Description

The category 6A, S/FTP patch cables with their PUR sheath offer good resistance to oil and are therefore suitable for industrial use. Other properties of the PUR sheath are UV resistance and self-extinguishing in the event of a fire. The DIGITUS® Category 6A class EA patch cables are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT 6A standard. They guarantee that the cable installation meets the ISO & EN Channel specification and offer an excellent performance in the DIGITUS® CAT 6A cabling. The performance has been tested up to 500 MHz, including performance features such as near-talk ("NEXT"). They have been specially developed to meet all requirements in the various application areas in full. Each cable is equipped with a molded kink protection sleeve with strain relief. In addition, the grommet has a locking lever protection, which prevents the wiring from being hooked up and the break-off of the locking lever of the plug.

This text is machine translated.

Features

  • 2x RJ45 plug (8P8C)
  • Hoods with kink protection, strain relief and locking protection
  • Length designation on the hoods
  • Inner conductor: Copper (Cu)
  • Cable type: S/FTP

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.