• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-2966-05 Fibreglass FO, Fibre optic Cable 5 m Yellow, Black, Green [1x MPO socket, MPO APC socket - 1x MPO soc

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • MPO socket, MPO APC socket to MPO socket, MPO APC socket
  • -Cable
  • Factory colour: Yellow, Black, Green

Technical specifications

  • Number of fibers: 12
  • Cable outside diameter 3 mm
  • Cable length: 5 m
  • Max. Tensile strength 300 N
  • Min bending radius 30 mm
  • Temperature range -40°C to +75°C.
Product type

FO

Connection type

Fibreglass

No. of A connectors

1 x

Type A

MPO socket

MPO APC socket

No. of B connections

1 x

Type B

MPO socket

MPO APC socket

Fibre type

9/125 µ

Singlemode

Halogen-free

Yes

Cable length

5 m

Factory colour

Yellow

Black

Green

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Halogen-free

FO

Cable use

FO

Fibre optic

Version

Cable

LAN transfer rate

100000 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556308 Digitus DK-2966-05 Fibreglass FO, Fibre optic Cable 5 m Yellow, Black, Green [1x MPO socket, MPO APC socket - 1x MPO soc

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • MPO socket
  • Grinding APC
  • Type: Method A.
  • Fibre type: SM-G652D, 9/125µ, OS2
  • Sheath color: Yellow
  • Material of outer sheath: LSZH

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)