User & Safety Instructions 3450985 Digitus DK-SCEC64-0030 DK-SCEC64-0030 PV cable extension 4 mm² Cable length 3 m
Description
This high-quality solar cable for extension with pre-mounted MC4 connectors at both ends is designed especially for use in Photovoltaic-systems. With a conductor cross-section of 4 mm², a length of 3M and a voltage resistance of up to 1500 V DC, Ideal is suitable for connecting solar modules, inverters or other PV components. The cable consists of a tin-plated copper conductor, which ensures optimum power transmission and reliable corrosion protection. The robust XLPO insulation and PA66 sheath provide excellent protection against UV radiation, moisture, ozone and mechanical loads. Through the pre-installed MC4 connectors the cable is immediately ready to use and can be installed easily – Ideal for DIY solar projects or professional PV-installations. With an operating temperature range from -40°C to +85°C, flame retardant properties (UL94 V-0) and a contact resistance of 0,509Ω, this cable guarantees maximum safety, efficiency and long life - even in demanding weather conditions.
This text is machine translated.
Features
Conductor material: Tin-plated copper wire
Insulation material XLPO
Sheath material: XLPO
Plug material: PPE, PA 66, halogen-free
CE EN 50618, EN 60332-1-2 (ECA), EN 62852:2015, UL94 V-0 standard & certificates
Jacket color: 1x black, 1x red
Connection 1:MC4-plug
Connection 2:MC4-socket
IP 65/68 certified
Description
This high-quality solar cable for extension with pre-mounted MC4 connectors at both ends is designed especially for use in Photovoltaic-systems. With a conductor cross-section of 4 mm², a length of 3M and a voltage resistance of up to 1500 V DC, Ideal is suitable for connecting solar modules, inverters or other PV components. The cable consists of a tin-plated copper conductor, which ensures optimum power transmission and reliable corrosion protection. The robust XLPO insulation and PA66 sheath provide excellent protection against UV radiation, moisture, ozone and mechanical loads. Through the pre-installed MC4 connectors the cable is immediately ready to use and can be installed easily – Ideal for DIY solar projects or professional PV-installations. With an operating temperature range from -40°C to +85°C, flame retardant properties (UL94 V-0) and a contact resistance of 0,509Ω, this cable guarantees maximum safety, efficiency and long life - even in demanding weather conditions.
This text is machine translated.
Features
Conductor material: Tin-plated copper wire
Insulation material XLPO
Sheath material: XLPO
Plug material: PPE, PA 66, halogen-free
CE EN 50618, EN 60332-1-2 (ECA), EN 62852:2015, UL94 V-0 standard & certificates
Jacket color: 1x black, 1x red
Connection 1:MC4-plug
Connection 2:MC4-socket
IP 65/68 certified
What kind of Solar Power Cables & Leads are you looking for?