Digitus solar power cable extension 10 m, 6 mm², MC4 connector, PV cable 1500 V DC, UV-resistant & weather-proof, 2 cable, 1x black, 1x red
High conductivity and corrosion protection – tin-plated copper conductors with 6 mm² cross-section
Fast, safe, tool-free – thanks to pre-assembled MC4 connectors can be connected in a few simple steps
Suitable for high voltage – Thanks to a voltage tolerance of up to 1500 V DC, the Ideal solar cable is suitable for modern high voltage PV systems
High temperature resistance – suitable for temperature ranges from -40 °C to +85 °C.
Fire safety – The cable jacket is flame retardant according to UL94 V-0 and thus contributes to fire protection
Approved for international use – Meets the standards CE and EN 50618, EN 60332-1-2 (ECA), EN 62852:2015 certified
Flexible cable design - easy to lay, even with narrow radii
Weather proof & durable - suitable for durable outdoor use
High efficiency – low contact resistance (≤ 0.5 Ω) ensures minimum power loss
IP 65/68 certified
Technical specifications
Length: 10 m
Wire cross-section: 6mm²
Voltage tolerance: Up to 1500 V DC/1000 V AC
Nominal current 30A
Conductor construction TS 56/0,285±0.01
Wire diameter 2.4mm
Insulation diameter 3.8mm ±0.1mm
External diameter 5.5mm ±0.2mm
Temperature range -40°C to +85°C.
Contact resistance 0.509 Ω
Insulation resistance: 580MΩ
bam
Voltage resistance: AC 6.5kV / DC 15kV (5 minutes)
Spark testing: 7kV
Product type
PV cable extension
Cable length
10 m
Cross section per core
6 mm²
Factory colour
Red
Black
Cross section
6 mm²
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450990 Digitus DK-SCEC66-0100 DK-SCEC66-0100 PV cable extension 6 mm² Cable length 10 m
Description
This high-quality solar cable for extension with pre-mounted MC4 connectors at both ends is designed especially for use in Photovoltaic-systems. With a conductor cross-section of 6 mm², a length of 10 m and a dielectric strength of up to 1500 V DC, Ideal is suitable for connection between solar modules, inverters or other PV components. The cable consists of a tin-plated copper conductor, which ensures optimum power transmission and reliable corrosion protection. The robust XLPO insulation and PA66 sheath provide excellent protection against UV radiation, moisture, ozone and mechanical loads. Through the pre-installed MC4 connectors the cable is immediately ready to use and can be installed easily – Ideal for DIY solar projects or professional PV-installations. With an operating temperature range of -40 °C to +85 °C, flame-retardant properties (UL94 V-0) and a contact resistance of ≤ 0.5 Ω, this cable guarantees maximum safety, efficiency and long life - even in demanding weather conditions.
This text is machine translated.
Features
Conductor material: Tin-plated copper wire
Insulation material XLPO
Sheath material: XLPO
Plug material: PPE, PA 66, halogen-free
CE EN 50618, EN 60332-1-2 (ECA), EN 62852:2015, UL94 V-0 standard & certificates
Jacket color: 1x black, 1x red
Connection 1:MC4-plug
Connection 2:MC4-socket
IP 65/68 certified
Description
This high-quality solar cable for extension with pre-mounted MC4 connectors at both ends is designed especially for use in Photovoltaic-systems. With a conductor cross-section of 6 mm², a length of 10 m and a dielectric strength of up to 1500 V DC, Ideal is suitable for connection between solar modules, inverters or other PV components. The cable consists of a tin-plated copper conductor, which ensures optimum power transmission and reliable corrosion protection. The robust XLPO insulation and PA66 sheath provide excellent protection against UV radiation, moisture, ozone and mechanical loads. Through the pre-installed MC4 connectors the cable is immediately ready to use and can be installed easily – Ideal for DIY solar projects or professional PV-installations. With an operating temperature range of -40 °C to +85 °C, flame-retardant properties (UL94 V-0) and a contact resistance of ≤ 0.5 Ω, this cable guarantees maximum safety, efficiency and long life - even in demanding weather conditions.
This text is machine translated.
Features
Conductor material: Tin-plated copper wire
Insulation material XLPO
Sheath material: XLPO
Plug material: PPE, PA 66, halogen-free
CE EN 50618, EN 60332-1-2 (ECA), EN 62852:2015, UL94 V-0 standard & certificates
Jacket color: 1x black, 1x red
Connection 1:MC4-plug
Connection 2:MC4-socket
IP 65/68 certified
What kind of Solar Power Cables & Leads are you looking for?