
Highlights & Details
Network Cabinet Dynamic Basic Series - 600x600 mm (WxD)
- The DIGITUS® Dynamic Basic Series is made for high demand IT-Infrastructure Solutions - designed and developed on highest standard in Germany
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
32 U
- Width
600 mm
- Height
1560 mm
- Depth
600 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 1560 x 600 mm
- Weight
60 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Keyboard layout
German, QWERTZ
- Product type description
Rack
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 703866 Digitus DN-19 32u-6/6-D 19" server rack cabinet (W x H x D) 600 x 1560 x 600 mm 32 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 703866 Digitus DN-19 32u-6/6-D 19" server rack cabinet (W x H x D) 600 x 1560 x 600 mm 32 U Grey-white (RAL 7035)
Description
· IP 20
· Smoked safety glass door with steel frame with a swing handle lock
· 1.5 mm strong sheet steel with a high loading capacity, powder coated
· Loading capacity up to 600 kg
· 483 mm (19") profile rails on the front and back side, adjustable in depth
· Roof module for ventilation unit
· Large cable entry on the bottom with knock out panel style
· Levelling feet, adjustable in height
· IEC 297-2, DIN 41494/Part 7, DIN 41491/Part 1, EN 60950, VDE 0100
· Extensive range of accessories available
Features
- IP 20
- 1.5 mm robust steel sheet with high load capacity, powder-coated
- 483 mm (19") profile rails at the front and back, adjustable depth
- Roof module for ventilation unit
- Large cable entry at the bottom
- Height-adjustable feet
- Complies with IEC 297-1/2 (19" unit) and IEC 917-2-1 (metric unit)
Scope of delivery
- Cabinet
- 28 x mounting screws
- 2 x keys for door and side walls
- Pedestals
- Profile rails
- Grommet
- Displacable sheet with rubber seal (only cabinet cover)
- Front door with safety glass
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































