• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 FAN-2-HO 19 inch 2 x Server rack cabinet fan 1 U Grey-white (RAL 7035)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roof Cooling Unit for variable 483 mm (19") installation

  • 2 fans
  • Thermostat for temperature regulation
  • For the active cooling of the cabinet.

Technical specifications

Product type

Server rack cabinet fan

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H x D) 483 x 45 x 174 mm

No. of fans

2 x

Noise level

47 db/m

Material

Steel

Content

1 pc(s)

Factory colour

Grey-white (RAL 7035)

Width

483 mm

Height

45 mm

Depth

174 mm

Weight

3300 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 993918 Digitus DN-19 FAN-2-HO 19 inch 2 x Server rack cabinet fan 1 U Grey-white (RAL 7035)

User & Safety Instructions

User & Safety Instructions 993918 Digitus DN-19 FAN-2-HO 19 inch 2 x Server rack cabinet fan 1 U Grey-white (RAL 7035)

Description

The Roof Ventilation Units are variable mountable into 483 mm (19") cabinets. Each fan unit comes with two sets of mounting brackets. With the standard set you can install your fan unit into any height unit space of your network- or server cabinet. The second bracket set makes the fan unit possible to be mounted into the roof of 483 mm (19") network- or server cabinets of the varioFLEX series. A switch as well as an adjustable thermostat provide best options for customizations. The model is available in standard color grey (RAL 7035) and black (RAL 9005), equipped with either two or four fans.

· For installation into 483 mm (19") unit
· incl. mounting brackets for varioFLEX roof installation
· 2 fans
· Noise level: 47 dBm
· Thermostat adjustable from 0 ~ +35°C
· On/off switch

Features

  • For installation into the 19" level
  • Noise level: 47 dBm
  • 276 m3 air circulation per hour per fan
  • Inclusive thermostat, adjustable from 0 - 35 °C
  • On/Off switch
  • Incl. Mounting Brackets for VARIO FLEX roof mounting.

Scope of delivery

  • Slot ventilation unit, Thermostat

What kind of 19" IT System Cabinet Accessories are you looking for?