• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 FAN-2-N 19 inch 2 x with switch Grey-white (RAL 7035)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roof Cooling Unit for Unique Network Cabinets & Dynamic Basic Network- and Server Cabinets

  • The DIGITUS 483 mm (19") equipment is made for high demand IT-infrastructure solutions, produced on German standards.

Technical specifications

Product type

Server rack cabinet fan

Features

with switch

Suitable for server rack cabinet (inch)

19 inch

Dim

(W x H x D) 430 x 45 x 415 mm

Cable length

1.8 m

No. of fans

2 x

Noise level

47 dB

Content

1 pc(s)

Factory colour

Grey-white (RAL 7035)

Width

430 mm

Height

45 mm

Depth

415 mm

Rack size

483 mm (19")

Weight

3220.00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 704680 Digitus DN-19 FAN-2-N 19 inch 2 x with switch Grey-white (RAL 7035)

User & Safety Instructions

User & Safety Instructions 704680 Digitus DN-19 FAN-2-N 19 inch 2 x with switch Grey-white (RAL 7035)

Description

The Roof Ventilation Units are suitable for all network cabinets of the Unique Series as well as for all network- and server cabinets of the Dynamic Basic Series. Furthermore they also fit into all unmounted network- and server cabinets (-EC). The installation in the roof module of the cabinet can be done quick and easy. A switch as well as an adjustable thermostat provide best options for customizations. The model is available in color grey (RAL 7035) and black (RAL 9005), equipped with either two or four fans.

· For installation into top-floor module
· 2 fans
· Noise level: 47 dBm
· Thermostat adjustable from 0 ~ +35°C
· On/off switch

Features

  • Air flow-rate: 4.6 m³/min.
  • 1.8 m cable with CEE 7/7 (Type-F) plug.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)