The DIGITUS 483 mm (19") equipment is made for high demand IT-infrastructure solutions, produced on German standards.
Technical specifications
Product type
Server rack cabinet socket
Suitable for server rack cabinet (inch)
19 inch
Rack unit
2 U
Dim
(W x H x D) 800 x 100 x 800 mm
Material
Steel
Content
1 pc(s)
Factory colour
Grey
Width
800 mm
Height
100 mm
Depth
800 mm
Weight
7.490
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 703956 Digitus DN-19 Plinth-8/8-1 19 inch 2 U Grey
Description
The DIGITUS® 19" equipment is designed and produced for DIGITUS® Compact and Unique Cabinet Series. The equipment is available in light grey (RAL 7035) and black (RAL 9005) to match the cabinets.
· Easy installation underneath the cabinets · 1.5 mm sheet steel · Removable side panels · Rear side panel with brush cable entry
Features
Easy installation under the cabinets
1.5 mm steel sheet
Removable side panels
Description
The DIGITUS® 19" equipment is designed and produced for DIGITUS® Compact and Unique Cabinet Series. The equipment is available in light grey (RAL 7035) and black (RAL 9005) to match the cabinets.
· Easy installation underneath the cabinets · 1.5 mm sheet steel · Removable side panels · Rear side panel with brush cable entry
Features
Easy installation under the cabinets
1.5 mm steel sheet
Removable side panels
What kind of 19" IT System Cabinet Accessories are you looking for?