• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 TRAY-1-1000-SW 19 inch Server rack cabinet shelf 1 U Fixed Suitable for (cabinet depths): 1000 mm Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelf for fixed installation in 483 mm (19") Cabinets

  • Load carrying capacity of up to 100 kg

Technical specifications

Product type

Server rack cabinet shelf

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

1000 mm

Load capacity (max.)

100 kg

Dim

(W x H x D) 483 x 44 x 720 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

483 mm

Height

44 mm

Depth

720 mm

Weight

4.94 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 972275 Digitus DN-19 TRAY-1-1000-SW 19 inch Server rack cabinet shelf 1 U Fixed Suitable for (cabinet depths): 1000 mm Black

Description

The shelves for fixed installation are easy to install at the 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel with a high load capacity, they are the optimal surface for your network components. Available in color grey (RAL 7035) and black (RAL 9005).

· Fixed installation
· Sturdy, perforated sheet steel
· Delivery with complete set of needed fixing material

Features

  • Attachment to the four 48.3 cm (19 ") angle profiles
  • Fixed installation
  • Variable mounting track, 650 to 780 mm, in depth
  • Sturdy, perforated sheet steel
  • Black (RAL 9005)
  • Holds up to 100 kg
  • Requires 1 HE
  • COMPLETE WITH ATTACHMENT MATERIAL

What kind of 19" IT System Cabinet Accessories are you looking for?