• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-97645 19 inch Server rack cabinet shelf 1 U Rail set Suitable for (cabinet depths): 600 mm Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelf for 483 mm (19") cabinets with 600 mm depth, 1U

  • Can be loaded up to 50 kg
  • Variable attachment rails: 350 mm to 500 mm in depth

Technical specifications

Product type

Server rack cabinet shelf

Features

Rail set

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

600 mm

Rail set length (min.)

350 mm

Rail set length (max.)

500 mm

Load capacity (max.)

50 kg

Dim

(L x W x H) 400 cm x 482 mm x 44 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

482 mm

Height

44 mm

Depth

350 mm

Length

400 cm

Weight

2690 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418828 Digitus DN-97645 19 inch Server rack cabinet shelf 1 U Rail set Suitable for (cabinet depths): 600 mm Black

Description

The shelves are easy to install at the four 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel, with a load capacity of up to 50 kg, they are the optimal surface for your network components. Furthermore, the shelves are compatible with any popular 483 mm (19") mounting profile rails. The respective mounting rails are variable in depth. Available in standard color grey (RAL 7035) and black (RAL 9005).

· For fixing at the four 483 mm (19") mounting profile rails
· Compatible with any popular 483 mm (19") mounting profile rails
· Sturdy, perforated sheet steel
· Variable fastening rail: 350 mm to 500 mm in depth
· Front fastening rails are already mounted
· Delivery with complete set of needed fixing material
· Packaging dimensions (HxWxD): 55 x 500 x 375 mm
· Weights: 2.38 kg (net); 2.65 (gross)

Features

  • For attachment to the four 19" angle profiles
  • Compatible with all standard 19" angle profiles
  • Sturdy, perforated hole plate
  • Front Mounting rails are mounted in the delivery
  • Supplied complete with mounting material

What kind of 19" IT System Cabinet Accessories are you looking for?