• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-97649 19 inch 1 U Rail set Suitable for (cabinet depths): 1000 mm Black (RAL 9005)

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelf for 483 mm (19") cabinets with 1000 mm depth, 1U

  • For permanent installation at the four 483 mm (19") profile rails
  • Sturdy, perforated hole plate
  • Including mounting material
  • Design: Shelf
  • Suitable For casing depth: 1000 mm
  • Einst.700 up to 900 mm deep

Technical specifications

Product type

Server rack cabinet shelf

Features

Rail set

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

1000 mm

Rail set length (min.)

700 mm

Rail set length (max.)

1180 mm

Load capacity (max.)

50 kg

Dim

(L x W x H) 400 cm x 482 mm x 44 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black (RAL 9005)

Width

482 mm

Height

44 mm

Depth

700 mm

Length

400 cm

Weight

5300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418832 Digitus DN-97649 19 inch 1 U Rail set Suitable for (cabinet depths): 1000 mm Black (RAL 9005)

Description

The shelves are easy to install at the four 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel, with a load capacity of up to 50 kg, they are the optimal surface for your network components. Furthermore, the shelves are compatible with any popular 483 mm (19") mounting profile rails. The respective mounting rails are variable in depth. Available in standard color grey (RAL 7035) and black (RAL 9005).

· For fixing at the four 483 mm (19") mounting profile rails
· Compatible with any popular 483 mm (19") mounting profile rails
· Sturdy, perforated sheet steel
· Variable fastening rail: 700 mm to 1180 mm in depth
· Front fastening rails are already mounted
· Delivery with complete set of needed fixing material
· Packaging dimensions (HxWxD): 55 x 500 x 725 mm
· Weights: 4.33 kg (net); 4.8 (gross)

Features

  • Width 482 mm
  • Height: 44 mm
  • Depth: 700 mm
  • Material: other
  • Colour: Black
  • RAL-number: 9005

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)