• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 TRAY-2-1000SW 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): 1000 mm Bla

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extendible Shelf for 483 mm (19") Cabinets

  • Extendable
  • Load capacity up to 65 kg

Technical specifications

Product type

Server rack cabinet shelf

Features

Retractable

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

1000 mm

Load capacity (max.)

65 kg

Dim

(W x H x D) 465 x 50 x 720 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

465 mm

Height

50 mm

Depth

720 mm

Weight

6.45 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 992246 Digitus DN-19 TRAY-2-1000SW 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): 1000 mm Bla

User & Safety Instructions

User & Safety Instructions 992246 Digitus DN-19 TRAY-2-1000SW 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): 1000 mm Bla

Description

The extendible Shelves are easy to install at the four 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel with a high load capacity, they are the optimal surface for your network components. An attached handle can be installed to faciliate the extension of the shelf. Available in standard color grey (RAL 7035) and black (RAL 9005).

· For fixing at the four 483 mm (19") mounting profile rails
· Extractable (max. 54 cm), with handle bar
· Sturdy, perforated sheet steel
· Delivery with complete set of needed fixing material

Features

  • Removable, with handle
  • Adjustable depth
  • Sturdy, perforated hole plate
  • Color black RAL 9005
  • Including mounting material

Scope of delivery

  • Shelves, mounting material

What kind of 19" IT System Cabinet Accessories are you looking for?